


593D106X0020B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D106X0020B2TE3TR-ND - Tape & Reel (TR) 718-593D106X0020B2TE3CT-ND - Cut Tape (CT) 718-593D106X0020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X0020B2TE3 |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X0020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.38500 | ₱363.85 |
| 50 | ₱28.22680 | ₱1,411.34 |
| 100 | ₱25.70770 | ₱2,570.77 |
| 500 | ₱21.46302 | ₱10,731.51 |
| 1,000 | ₱20.14993 | ₱20,149.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.06881 | ₱38,137.62 |
| 4,000 | ₱18.17913 | ₱72,716.52 |
| 6,000 | ₱17.73349 | ₱106,400.94 |
| 10,000 | ₱17.23943 | ₱172,394.30 |
| 14,000 | ₱16.95057 | ₱237,307.98 |
| 20,000 | ₱16.67269 | ₱333,453.80 |

