
593D107X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D107X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D107X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D107X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X96R3B2TE3 |
Description | 593D107X96R3B2TE3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.61300 | ₱406.13 |
| 50 | ₱31.68060 | ₱1,584.03 |
| 100 | ₱28.92340 | ₱2,892.34 |
| 500 | ₱24.27734 | ₱12,138.67 |
| 1,000 | ₱22.83981 | ₱22,839.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.65655 | ₱43,313.10 |
| 4,000 | ₱20.68276 | ₱82,731.04 |
| 6,000 | ₱20.19489 | ₱121,169.34 |
| 10,000 | ₱19.65394 | ₱196,539.40 |
| 14,000 | ₱19.33784 | ₱270,729.76 |
| 20,000 | ₱19.03358 | ₱380,671.60 |

