593D157X9010D2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 921
Unit Price: ₱114.93000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱95.84632
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱130.41000
Datasheet

Similar


Vishay Sprague
In Stock: 1,132
Unit Price: ₱78.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱104.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱95.84632
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱95.84632
Datasheet

Similar


Vishay Sprague
In Stock: 909
Unit Price: ₱106.59000
Datasheet

Similar


Vishay Sprague
In Stock: 109
Unit Price: ₱279.89000
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: ₱285.84000
Datasheet

Similar


Vishay Sprague
In Stock: 243
Unit Price: ₱179.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱72.07694
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱91.30058
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱83.03355
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D157X9010D2TE3

DigiKey Part Number
718-2139-2-ND - Tape & Reel (TR)
718-2139-1-ND - Cut Tape (CT)
718-2139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D157X9010D2TE3
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X9010D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱85.16000₱85.16
10₱55.91700₱559.17
50₱44.34100₱2,217.05
100₱40.77390₱4,077.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.74266₱17,371.33
1,000₱32.87815₱32,878.15
1,500₱31.94381₱47,915.71
2,500₱30.90836₱77,270.90
3,500₱30.30278₱106,059.73
5,000₱29.72057₱148,602.85
Manufacturers Standard Package