4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D475X9020B2TE3

DigiKey Part Number
718-593D475X9020B2TE3TR-ND - Tape & Reel (TR)
718-593D475X9020B2TE3CT-ND - Cut Tape (CT)
718-593D475X9020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D475X9020B2TE3
Description
CAP TANT 4.7UF 10% 20V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D475X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱31.32300₱313.23
50₱24.12960₱1,206.48
100₱21.90840₱2,190.84
500₱18.15204₱9,076.02
1,000₱16.99140₱16,991.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.03592₱32,071.84
4,000₱15.24971₱60,998.84
6,000₱14.85584₱89,135.04
10,000₱14.41932₱144,193.20
14,000₱14.16410₱198,297.40
20,000₱13.91856₱278,371.20
Manufacturers Standard Package