220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X0010D2T

DigiKey Part Number
718-1603-2-ND - Tape & Reel (TR)
718-1603-1-ND - Cut Tape (CT)
718-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D227X0010D2T
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X0010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱317.40000₱317.40
10₱230.10100₱2,301.01
50₱195.31200₱9,765.60
100₱184.55140₱18,455.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱166.33626₱83,168.13
1,000₱160.69389₱160,693.89
1,500₱157.86705₱236,800.58
2,500₱154.73329₱386,833.23
3,500₱152.90007₱535,150.24
Manufacturers Standard Package