Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

594D337X9016R8T | |
|---|---|
DigiKey Part Number | 594D337X9016R8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D337X9016R8T |
Description | CAP TANT 330UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D337X9016R8T Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337K016EBAL | Vishay Sprague | 0 | T95R337K016EBAL-ND | ₱830.86542 | Upgrade |
| T95R337K016EBBL | Vishay Sprague | 0 | T95R337K016EBBL-ND | ₱931.74312 | Upgrade |
| T95R337K016ESBL | Vishay Sprague | 0 | T95R337K016ESBL-ND | ₱641.03193 | Upgrade |
| T95R337K016ESSL | Vishay Sprague | 0 | T95R337K016ESSL-ND | ₱482.37882 | Upgrade |
| T95R337K016EZAL | Vishay Sprague | 0 | T95R337K016EZAL-ND | ₱420.01807 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱342.98418 | ₱205,790.51 |


