594D476X0016C2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 588
Unit Price: ₱190.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱89.00939
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱89.00939
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱96.32808
Datasheet
47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D476X0016C2T

DigiKey Part Number
718-1002-2-ND - Tape & Reel (TR)
718-1002-1-ND - Cut Tape (CT)
718-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D476X0016C2T
Description
CAP TANT 47UF 20% 16V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D476X0016C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
110mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱190.56000₱190.56
10₱133.15400₱1,331.54
50₱110.25080₱5,512.54
100₱103.17630₱10,317.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱91.19606₱45,598.03
1,000₱87.48610₱87,486.10
1,500₱85.62774₱128,441.61
2,500₱83.56771₱208,919.28
3,500₱82.36309₱288,270.82
5,000₱81.20417₱406,020.85
Manufacturers Standard Package