
595D106X9025B2T | |
|---|---|
DigiKey Part Number | 718-595D106X9025B2TTR-ND - Tape & Reel (TR) 718-595D106X9025B2TCT-ND - Cut Tape (CT) 718-595D106X9025B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9025B2T |
Description | CAP TANT 10UF 10% 25V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9025B2T Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱98.73400 | ₱987.34 |
| 50 | ₱80.58300 | ₱4,029.15 |
| 100 | ₱74.97350 | ₱7,497.35 |
| 500 | ₱65.48952 | ₱32,744.76 |
| 1,000 | ₱62.55311 | ₱62,553.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱60.13568 | ₱120,271.36 |
| 4,000 | ₱58.14462 | ₱232,578.48 |
| 6,000 | ₱57.14696 | ₱342,881.76 |
| 10,000 | ₱56.04108 | ₱560,410.80 |

