595D106X9025B4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 3,347
Unit Price: ₱144.71000
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X9025B4T

DigiKey Part Number
595D106X9025B4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D106X9025B4T
Description
CAP TANT 10UF 10% 25V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D106X9025B4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D106X9025B2TVishay Sprague3,347718-595D106X9025B2TCT-ND₱144.71000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱219.17973₱438,359.46
Manufacturers Standard Package