
595D106X9035D8T | |
|---|---|
DigiKey Part Number | 595D106X9035D8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D106X9035D8T |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9035D8T Models |
Category | ESR (Equivalent Series Resistance) 430mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱179.74572 | ₱89,872.86 |

