
595D227X9010R2T | |
|---|---|
DigiKey Part Number | 718-595D227X9010R2TTR-ND - Tape & Reel (TR) 718-595D227X9010R2TCT-ND - Cut Tape (CT) 718-595D227X9010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D227X9010R2T |
Description | CAP TANT 220UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D227X9010R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱472.23000 | ₱472.23 |
| 10 | ₱352.29800 | ₱3,522.98 |
| 50 | ₱304.44340 | ₱15,222.17 |
| 100 | ₱289.63930 | ₱28,963.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱262.36837 | ₱157,421.02 |
| 1,200 | ₱254.98417 | ₱305,981.00 |
| 1,800 | ₱251.28281 | ₱452,309.06 |

