
595D336X96R3S2T | |
|---|---|
DigiKey Part Number | 595D336X96R3S2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D336X96R3S2T |
Description | CAP TANT 33UF 10% 6.3V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V 1210 (3225 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X96R3S2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.134" L x 0.067" W (3.40mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱48.66283 | ₱121,657.07 |

