595D337X0010R2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱469.66093
Datasheet

Upgrade


Vishay Sprague
In Stock: 32
Unit Price: ₱477.59000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱351.17330
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱296.70788
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱249.23958
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱413.27500
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱401.29455
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱351.17330
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱296.70788
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱249.23958
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱152.45872
Datasheet

Similar


Vishay Sprague
In Stock: 781
Unit Price: ₱475.80000
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D337X0010R2T

DigiKey Part Number
718-1019-2-ND - Tape & Reel (TR)
718-1019-1-ND - Cut Tape (CT)
718-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D337X0010R2T
Description
CAP TANT 330UF 20% 10V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D337X0010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱477.59000₱477.59
10₱356.34700₱3,563.47
50₱308.08780₱15,404.39
100₱293.14680₱29,314.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱265.64462₱159,386.77
1,200₱258.19888₱309,838.66
1,800₱254.46708₱458,040.74
Manufacturers Standard Package