Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

595D337X0010R2T | |
|---|---|
DigiKey Part Number | 718-1019-2-ND - Tape & Reel (TR) 718-1019-1-ND - Cut Tape (CT) 718-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D337X0010R2T |
Description | CAP TANT 330UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D337X0010R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱477.59000 | ₱477.59 |
| 10 | ₱356.34700 | ₱3,563.47 |
| 50 | ₱308.08780 | ₱15,404.39 |
| 100 | ₱293.14680 | ₱29,314.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱265.64462 | ₱159,386.77 |
| 1,200 | ₱258.19888 | ₱309,838.66 |
| 1,800 | ₱254.46708 | ₱458,040.74 |



