
595D337X9016R2T | |
|---|---|
DigiKey Part Number | 718-595D337X9016R2TTR-ND - Tape & Reel (TR) 718-595D337X9016R2TCT-ND - Cut Tape (CT) 718-595D337X9016R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D337X9016R2T |
Description | CAP TANT 330UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D337X9016R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱460.92000 | ₱460.92 |
| 10 | ₱343.18700 | ₱3,431.87 |
| 50 | ₱296.24940 | ₱14,812.47 |
| 100 | ₱281.73110 | ₱28,173.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱254.98517 | ₱152,991.10 |
| 1,200 | ₱247.74438 | ₱297,293.26 |
| 1,800 | ₱244.11696 | ₱439,410.53 |

