
595D475X9016A2T | |
|---|---|
DigiKey Part Number | 718-595D475X9016A2TTR-ND - Tape & Reel (TR) 718-595D475X9016A2TCT-ND - Cut Tape (CT) 718-595D475X9016A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D475X9016A2T |
Description | CAP TANT 4.7UF 10% 16V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9016A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱89.32500 | ₱893.25 |
| 50 | ₱72.55580 | ₱3,627.79 |
| 100 | ₱67.36890 | ₱6,736.89 |
| 500 | ₱58.60434 | ₱29,302.17 |
| 1,000 | ₱55.89006 | ₱55,890.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱53.65634 | ₱107,312.68 |
| 4,000 | ₱51.81639 | ₱207,265.56 |
| 6,000 | ₱50.89461 | ₱305,367.66 |
| 10,000 | ₱49.87259 | ₱498,725.90 |

