47 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D476X0035R2T

DigiKey Part Number
718-597D476X0035R2TTR-ND - Tape & Reel (TR)
718-597D476X0035R2TCT-ND - Cut Tape (CT)
718-597D476X0035R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D476X0035R2T
Description
CAP TANT 47UF 20% 35V 3024
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V 3024 (7660 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D476X0035R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱746.16000₱746.16
10₱574.53800₱5,745.38
50₱505.92480₱25,296.24
100₱484.68940₱48,468.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱458.43377₱137,530.13
600₱445.57295₱267,343.77
900₱439.12766₱395,214.89
Manufacturers Standard Package