1200 µF 30 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601D128F030GE1

DigiKey Part Number
601D128F030GE1-ND
Manufacturer
Manufacturer Product Number
601D128F030GE1
Description
CAP ALUM 1200UF 30V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 30 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.750" Dia x 1.125" L (19.05mm x 28.58mm)
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Axial, Can
Voltage - Rated
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
40₱2,194.32825₱87,773.13
Manufacturers Standard Package