Image for CWR26HH106KCFC\PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HH106KCFC\PR

DigiKey Part Number
CWR26HH106KCFC\PR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26HH106KCFC\PR
Description
CAP TANT 10UF 10% 15V 2214
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HH106KCFC\PR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
667mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱1,960.76120₱196,076.12
Manufacturers Standard Package