M39003/01-2350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱453.12790
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱338.55370
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱388.76030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱353.31020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱370.62730
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱397.37120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱331.59230
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱352.44670
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱405.11870
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2350

DigiKey Part Number
M39003/01-2350-ND
Manufacturer
Manufacturer Product Number
M39003/01-2350
Description
CAP TANT 0.47UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6183Vishay Sprague0M39003/01-6183-ND₱453.12790Direct
M39003/01-6184Vishay Sprague0M39003/01-6184-ND₱338.55370Direct
M39003/01-2351Vishay Sprague0M39003/01-2351-ND₱388.76030Similar
M39003/01-2591Vishay Sprague0M39003/01-2591-ND₱353.31020Similar
M39003/01-2831Vishay Sprague0M39003/01-2831-ND₱370.62730Similar
Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱388.76030₱38,876.03