M39003/01-5753 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱21,761.05280
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱20,570.70190
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱24,939.89130
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱62,590.04540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱16,167.15210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱15,342.55130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱18,545.72800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱20,675.55750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱46,490.11930
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱57,117.51350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱0.00000
Datasheet
1.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5753

DigiKey Part Number
M39003/01-5753-ND
Manufacturer
Manufacturer Product Number
M39003/01-5753
Description
CAP TANT 1.8UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.8 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5753 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱27,713.61720₱2,771,361.72