M39003/01-6360 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱4,712.03670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱4,979.31490
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱6,255.02480
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱6,978.95630
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱4,639.28440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱4,864.45490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱6,131.46450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱6,841.73520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱14,037.68580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱16,281.62510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱26,395.48990
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6360

DigiKey Part Number
M39003/01-6360-ND
Manufacturer
Manufacturer Product Number
M39003/01-6360
Description
CAP TANT 0.33UF 10% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱14,299.31270₱1,429,931.27