M39003/01-8099 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱841.20350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,031.22750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,337.70150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,754.19400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,777.15050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱1,862.06900
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8099

DigiKey Part Number
M39003/01-8099-ND
Manufacturer
Manufacturer Product Number
M39003/01-8099
Description
CAP TANT 68UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8099 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱2,371.84650₱47,436.93