
M39003/03-2028/HSD | |
|---|---|
cms-digikey-product-number | M39003/03-2028/HSD-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M39003/03-2028/HSD |
cms-description | CAP TANT 390UF 10% 10V AXIAL |
cms-standard-lead-time | 39 Weeks |
cms-customer-reference | |
cms-detailed-description | 390 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
cms-eda-cad-models | M39003/03-2028/HSD Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20 | ₱3,656.48900 | ₱73,129.78 |

