Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/09-4025 | |
|---|---|
DigiKey Part Number | M39003/09-4025-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-4025 |
Description | CAP TANT 68UF 5% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/9 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/09-4025/HSD | Vishay Sprague | 0 | M39003/09-4025/HSD-ND | ₱5,835.30450 | Parametric Equivalent |
| M39003/09-4025/TR | Vishay Sprague | 0 | M39003/09-4025/TR-ND | ₱5,827.06278 | Parametric Equivalent |
| M39003/09-4025H | Vishay Sprague | 0 | M39003/09-4025H-ND | ₱5,827.05700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱5,827.05700 | ₱116,541.14 |

