330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 8mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D337M010C0008

DigiKey Part Number
718-2312-2-ND - Tape & Reel (TR)
718-2312-1-ND - Cut Tape (CT)
718-2312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D337M010C0008
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 8mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D337M010C0008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
8mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,786
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱199.49000₱199.49
10₱139.94300₱1,399.43
50₱116.13440₱5,806.72
100₱108.77400₱10,877.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱96.32808₱48,164.04
1,500₱90.54220₱135,813.30
2,500₱88.40126₱221,003.15
Manufacturers Standard Package