
T95R106K050LSAL | |
|---|---|
DigiKey Part Number | 718-1651-2-ND - Tape & Reel (TR) 718-1651-1-ND - Cut Tape (CT) 718-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T95R106K050LSAL |
Description | CAP TANT 10UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R106K050LSAL Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,322.01000 | ₱1,322.01 |
| 10 | ₱1,055.76200 | ₱10,557.62 |
| 50 | ₱951.20400 | ₱47,560.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱875.52397 | ₱262,657.19 |
| 600 | ₱855.54890 | ₱513,329.34 |

