T95R106K050LSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱504.38850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱945.49917
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱919.82122
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱387.92062
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱486.96417
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱939.99675
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱904.23102
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱677.71473
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱879.47013
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱665.79282
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱504.38850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱447.53017
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱387.92060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱486.96417
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R106K050LSSL

DigiKey Part Number
T95R106K050LSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R106K050LSSL
Description
CAP TANT 10UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R106K050LSSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R106K050CSALVishay Sprague0T95R106K050CSAL-ND₱504.38850Parametric Equivalent
T95R106K050CSBLVishay Sprague0T95R106K050CSBL-ND₱945.49917Parametric Equivalent
T95R106K050CSSLVishay Sprague0T95R106K050CSSL-ND₱919.82122Parametric Equivalent
T95R106K050CZALVishay Sprague0T95R106K050CZAL-ND₱387.92062Parametric Equivalent
T95R106K050CZSLVishay Sprague0T95R106K050CZSL-ND₱486.96417Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱677.71473₱203,314.42
Manufacturers Standard Package