TH3D476K016A0600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 419
Unit Price: ₱92.30000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱34.19790
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱91.77846
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱84.11700
Datasheet

Parametric Equivalent


KEMET
In Stock: 876
Unit Price: ₱98.26000
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D476K016A0600

DigiKey Part Number
TH3D476K016A0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D476K016A0600
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D476K016A0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱66.38872₱33,194.36
Manufacturers Standard Package