
TM3C106K020HBA | |
|---|---|
DigiKey Part Number | 718-TM3C106K020HBATR-ND - Tape & Reel (TR) 718-TM3C106K020HBACT-ND - Cut Tape (CT) 718-TM3C106K020HBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM3C106K020HBA |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM3C106K020HBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱97.84100 | ₱978.41 |
| 50 | ₱79.83280 | ₱3,991.64 |
| 100 | ₱74.26480 | ₱7,426.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱68.38960 | ₱17,097.40 |
| 500 | ₱64.84756 | ₱32,423.78 |
| 750 | ₱63.07377 | ₱47,305.33 |
| 1,250 | ₱61.10783 | ₱76,384.79 |
| 1,750 | ₱59.95834 | ₱104,927.10 |
| 2,500 | ₱58.85231 | ₱147,130.77 |

