10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM8M106K6R3UBA

DigiKey Part Number
718-1721-2-ND - Tape & Reel (TR)
718-1721-1-ND - Cut Tape (CT)
718-1721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM8M106K6R3UBA
Description
CAP TANT 10UF 10% 6.3V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM8M106K6R3UBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (0.99mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱677.68000₱677.68
10₱518.50200₱5,185.02
50₱454.86680₱22,743.34
100₱435.16160₱43,516.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱410.80370₱123,241.11
600₱398.87483₱239,324.90
900₱392.89700₱353,607.30
1,500₱386.26909₱579,403.64
Manufacturers Standard Package