
TM8R106K016UBA | |
|---|---|
DigiKey Part Number | 718-1729-2-ND - Tape & Reel (TR) 718-1729-1-ND - Cut Tape (CT) 718-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM8R106K016UBA |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TM8R106K016UBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.06mm x 1.35mm) | |
Height - Seated (Max) | 0.062" (1.57mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱690.78000 | ₱690.78 |
| 10 | ₱529.16100 | ₱5,291.61 |
| 50 | ₱464.57340 | ₱23,228.67 |
| 100 | ₱444.57650 | ₱44,457.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱419.85330 | ₱125,955.99 |
| 600 | ₱407.74678 | ₱244,648.07 |
| 900 | ₱401.67732 | ₱361,509.59 |
| 1,500 | ₱394.95148 | ₱592,427.22 |

