1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM8W105K020UBA

DigiKey Part Number
718-1730-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM8W105K020UBA
Description
CAP TANT 1UF 10% 20V 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TM8W105K020UBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.06mm x 1.35mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱429.71877₱128,915.63
Manufacturers Standard Package