4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A475K010C1400

DigiKey Part Number
718-1757-2-ND - Tape & Reel (TR)
718-1757-1-ND - Cut Tape (CT)
718-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A475K010C1400
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A475K010C1400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.58400₱285.84
50₱21.91440₱1,095.72
100₱19.85400₱1,985.40
500₱16.37626₱8,188.13
1,000₱15.30078₱15,300.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.41587₱28,831.74
4,000₱13.68742₱54,749.68
6,000₱13.32253₱79,935.18
10,000₱12.91806₱129,180.60
14,000₱12.68164₱177,542.96
20,000₱12.45417₱249,083.40
Manufacturers Standard Package