
TR3B106K010C0750 | |
|---|---|
DigiKey Part Number | 718-1462-2-ND - Tape & Reel (TR) 718-1462-1-ND - Cut Tape (CT) 718-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K010C0750 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K010C0750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.75000 | ₱56.75 |
| 10 | ₱36.27000 | ₱362.70 |
| 50 | ₱28.19700 | ₱1,409.85 |
| 100 | ₱25.70490 | ₱2,570.49 |
| 500 | ₱21.50578 | ₱10,752.89 |
| 1,000 | ₱20.20649 | ₱20,206.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.52058 | ₱39,041.16 |
| 4,000 | ₱18.62289 | ₱74,491.56 |
| 6,000 | ₱18.17342 | ₱109,040.52 |
| 10,000 | ₱17.67496 | ₱176,749.60 |
| 14,000 | ₱17.38361 | ₱243,370.54 |
| 20,000 | ₱17.10329 | ₱342,065.80 |
| 24,000 | ₱16.97041 | ₱407,289.84 |

