
293D226X0016B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0016B2TE3TR-ND - Tape & Reel (TR) 718-293D226X0016B2TE3CT-ND - Cut Tape (CT) 718-293D226X0016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0016B2TE3 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.52200 | ₱235.22 |
| 50 | ₱17.84120 | ₱892.06 |
| 100 | ₱16.09040 | ₱1,609.04 |
| 500 | ₱13.13912 | ₱6,569.56 |
| 1,000 | ₱12.22621 | ₱12,226.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.47499 | ₱22,949.98 |
| 4,000 | ₱10.85686 | ₱43,427.44 |
| 6,000 | ₱10.54740 | ₱63,284.40 |
| 10,000 | ₱10.20431 | ₱102,043.10 |
| 14,000 | ₱10.00368 | ₱140,051.52 |
| 20,000 | ₱9.81074 | ₱196,214.80 |

