
TR3C107K010D0100 | |
|---|---|
DigiKey Part Number | 718-TR3C107K010D0100TR-ND - Tape & Reel (TR) 718-TR3C107K010D0100CT-ND - Cut Tape (CT) 718-TR3C107K010D0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K010D0100 |
Description | TR3107K010CD0100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱54.90500 | ₱549.05 |
| 50 | ₱43.50720 | ₱2,175.36 |
| 100 | ₱39.99380 | ₱3,999.38 |
| 500 | ₱34.04950 | ₱17,024.75 |
| 1,000 | ₱32.21179 | ₱32,211.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.94015 | ₱89,820.45 |
| 6,000 | ₱28.82796 | ₱172,967.76 |
| 9,000 | ₱28.27083 | ₱254,437.47 |
| 15,000 | ₱27.65307 | ₱414,796.05 |
| 21,000 | ₱27.29182 | ₱573,128.22 |

