
TR3D107M010C0100 | |
|---|---|
DigiKey Part Number | 718-1978-2-ND - Tape & Reel (TR) 718-1978-1-ND - Cut Tape (CT) 718-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107M010C0100 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107M010C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱59.13300 | ₱591.33 |
| 50 | ₱47.02060 | ₱2,351.03 |
| 100 | ₱43.29290 | ₱4,329.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱36.98412 | ₱18,492.06 |
| 1,000 | ₱35.03267 | ₱35,032.67 |
| 1,500 | ₱34.05506 | ₱51,082.59 |
| 2,500 | ₱32.97212 | ₱82,430.30 |
| 3,500 | ₱32.33871 | ₱113,185.49 |
| 5,000 | ₱31.72943 | ₱158,647.15 |

