2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D225K050C0800

DigiKey Part Number
718-TR3D225K050C0800TR-ND - Tape & Reel (TR)
718-TR3D225K050C0800CT-ND - Cut Tape (CT)
718-TR3D225K050C0800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D225K050C0800
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D225K050C0800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱139.94000₱139.94
10₱95.22000₱952.20
50₱77.58180₱3,879.09
100₱72.12700₱7,212.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱62.91100₱31,455.50
1,000₱60.05796₱60,057.96
1,500₱58.62817₱87,942.25
2,500₱57.04342₱142,608.55
3,500₱56.11720₱196,410.20
5,000₱55.22572₱276,128.60
Manufacturers Standard Package