
TVA1306-E3 | |
|---|---|
DigiKey Part Number | TVA1306-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1306-E3 |
Description | CAP ALUM 25UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1306-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.250" Dia x 0.687" L (6.35mm x 17.45mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱369.21000 | ₱369.21 |
| 10 | ₱256.48200 | ₱2,564.82 |
| 50 | ₱209.94940 | ₱10,497.47 |
| 100 | ₱195.29420 | ₱19,529.42 |
| 515 | ₱169.75565 | ₱87,424.16 |
| 1,030 | ₱161.90547 | ₱166,762.63 |
| 2,575 | ₱153.53771 | ₱395,359.60 |

