
TVA1413-E3 | |
|---|---|
DigiKey Part Number | TVA1413-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1413-E3 |
Description | CAP ALUM 40UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1413-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱542.50000 | ₱542.50 |
| 10 | ₱385.76500 | ₱3,857.65 |
| 50 | ₱320.95060 | ₱16,047.53 |
| 315 | ₱274.09825 | ₱86,340.95 |
| 630 | ₱261.64002 | ₱164,833.21 |
| 1,260 | ₱251.30289 | ₱316,641.64 |

