
TVA1413 | |
|---|---|
DigiKey Part Number | TVA1413-ND |
Manufacturer | |
Manufacturer Product Number | TVA1413 |
Description | CAP ALUM 40UF 150V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF 150 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.500" L (11.12mm x 38.10mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱503.20000 | ₱503.20 |
| 10 | ₱354.26300 | ₱3,542.63 |
| 50 | ₱295.54660 | ₱14,777.33 |
| 350 | ₱236.99880 | ₱82,949.58 |
| 700 | ₱234.35137 | ₱164,045.96 |
| 1,050 | ₱232.57110 | ₱244,199.65 |

