40 µF 200 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1442.5

DigiKey Part Number
TVA1442.5-ND
Manufacturer
Manufacturer Product Number
TVA1442.5
Description
CAP ALUM 40UF 200V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
40 µF 200 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱635.99000₱635.99
10₱456.15300₱4,561.53
50₱382.02520₱19,101.26
260₱332.86619₱86,545.21
520₱317.86988₱165,292.34
1,040₱305.42393₱317,640.89
Manufacturers Standard Package