
TVA1511-E3 | |
|---|---|
DigiKey Part Number | TVA1511-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1511-E3 |
Description | CAP ALUM 40UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 250 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1511-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.625" Dia x 1.750" L (15.88mm x 44.45mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱561.56000 | ₱561.56 |
| 10 | ₱486.46400 | ₱4,864.64 |
| 50 | ₱436.59680 | ₱21,829.84 |
| 100 | ₱379.21440 | ₱37,921.44 |

