
TVA1908 | |
|---|---|
DigiKey Part Number | TVA1908-ND |
Manufacturer | |
Manufacturer Product Number | TVA1908 |
Description | CAP ALUM 40UF 500V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 500 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | 20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.000" Dia x 2.375" L (25.40mm x 60.32mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,531.03000 | ₱1,531.03 |
| 10 | ₱1,156.22300 | ₱11,562.23 |

