Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B226M016C1900

DigiKey Part Number
718-TX3B226M016C1900TR-ND - Tape & Reel (TR)
718-TX3B226M016C1900CT-ND - Cut Tape (CT)
718-TX3B226M016C1900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B226M016C1900
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.94000₱64.94
10₱42.06200₱420.62
50₱32.95900₱1,647.95
100₱30.15090₱3,015.09
500₱25.40538₱12,702.69
1,000₱23.93879₱23,938.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱23.18589₱46,371.78
4,000₱22.17179₱88,687.16
6,000₱21.66382₱129,982.92
10,000₱21.10072₱211,007.20
14,000₱20.77155₱290,801.70
20,000₱20.45473₱409,094.60
24,000₱20.30464₱487,311.36
Manufacturers Standard Package