


CDMA10M5F4500FET | |
|---|---|
DigiKey Part Number | 3579-CDMA10M5F4500FETTR-ND - Tape & Reel (TR) 3579-CDMA10M5F4500FETCT-ND - Cut Tape (CT) 3579-CDMA10M5F4500FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA10M5F4500FET |
Description | Thick Film Resistor |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23k, 10.5M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 23k, 10.5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱310.26000 | ₱310.26 |
| 10 | ₱235.99700 | ₱2,359.97 |
| 25 | ₱218.95360 | ₱5,473.84 |
| 50 | ₱209.09200 | ₱10,454.60 |
| 100 | ₱201.24330 | ₱20,124.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱193.26596 | ₱48,316.49 |
| 500 | ₱188.63772 | ₱94,318.86 |
| 750 | ₱186.37959 | ₱139,784.69 |
| 1,250 | ₱183.93232 | ₱229,915.40 |
| 1,750 | ₱182.52858 | ₱319,425.02 |
| 2,500 | ₱181.20184 | ₱453,004.60 |

