


CDMA5M00F2500DEF | |
|---|---|
DigiKey Part Number | 3579-CDMA5M00F2500DEFTR-ND - Tape & Reel (TR) 3579-CDMA5M00F2500DEFCT-ND - Cut Tape (CT) 3579-CDMA5M00F2500DEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA5M00F2500DEF |
Description | CDMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20k, 5M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20k, 5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.93000 | ₱167.93 |
| 10 | ₱119.27900 | ₱1,192.79 |
| 25 | ₱108.26200 | ₱2,706.55 |
| 50 | ₱101.86620 | ₱5,093.31 |
| 100 | ₱96.79260 | ₱9,679.26 |
| 250 | ₱91.63316 | ₱22,908.29 |
| 500 | ₱88.64136 | ₱44,320.68 |
| 1,000 | ₱86.73815 | ₱86,738.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱84.36330 | ₱168,726.60 |
| 4,000 | ₱82.85192 | ₱331,407.68 |
| 6,000 | ₱82.11439 | ₱492,686.34 |


