


CDMA8M00F5000DEF | |
|---|---|
DigiKey Part Number | 3579-CDMA8M00F5000DEFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMA8M00F5000DEF |
Description | CDMA2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16k, 8M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 16k, 8M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱79.58828 | ₱159,176.56 |

