
CDR02BX103BKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR02BX103BKWSAJTR-ND - Tape & Reel (TR) 720-CDR02BX103BKWSAJCT-ND - Cut Tape (CT) 720-CDR02BX103BKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKWSAJ |
Description | CAP CER 10000PF 100V BX 1805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1805 (4512 Metric) | |
Size / Dimension | 0.180" L x 0.050" W (4.57mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.63000 | ₱181.63 |
| 10 | ₱126.12700 | ₱1,261.27 |
| 50 | ₱104.09340 | ₱5,204.67 |
| 100 | ₱97.26900 | ₱9,726.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱85.73414 | ₱42,867.07 |
| 1,000 | ₱82.16233 | ₱82,162.33 |
| 1,500 | ₱80.37265 | ₱120,558.97 |
| 2,500 | ₱78.38900 | ₱195,972.50 |
| 3,500 | ₱77.22903 | ₱270,301.60 |
| 5,000 | ₱76.11312 | ₱380,565.60 |

